SMC KP Series Branch Tee, 12 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KPT12-03
- RS Stock No.:
- 365-676
- Mfr. Part No.:
- KPT12-03
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£70.16
(exc. VAT)
£84.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £70.16 | £14.032 |
*price indicative
- RS Stock No.:
- 365-676
- Mfr. Part No.:
- KPT12-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | KP | |
| Model Number p | KPT12-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series KP | ||
Model Number p KPT12-03 | ||
- COO (Country of Origin):
- JP
The SMC Cleanroom Push-In Fittings KPT are designed for blow off systems, featuring center male tee and equal tee configurations.
For blowing systems
Oil free
Oil free
Related links
- SMC KP Series Branch Tee Threaded-to-Tube Connection Style, KPT08-02
- SMC KQB Series Branch Tee Threaded-to-Tube Connection Style, KQB2H12-03S
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T12-03NS
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT12-03S
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL12-03
- SMC KP Series Male Connector Threaded-to-Tube Connection Style, KPH12-03
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T12-02NS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T12-04NS
