SMC KGT Series Branch Tee, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KGT08-01S
- RS Stock No.:
- 363-931
- Mfr. Part No.:
- KGT08-01S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£22.37
(exc. VAT)
£26.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.37 | £11.185 |
*price indicative
- RS Stock No.:
- 363-931
- Mfr. Part No.:
- KGT08-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KGT | |
| Model Number p | KGT08-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KGT | ||
Model Number p KGT08-01S | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KGT features a center tee design made with 303 stainless steel for the metal parts. It is compatible with polyamide, flexible polyamide, and polyurethane tubes.
Wide pressure range from vacuum to 10 bar
Low clearance effort
Low clearance effort
Related links
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT08-00
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT08-02S
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y08-03AS
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-03NS
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT06-01S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT04-01S
- SMC KFG Series Branch Tee Threaded-to-Tube Connection Style, KFG2T0604-01S
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-01S

