SMC KFG2 Series Branch Tee, 6 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KFG2T0604-02S
- RS Stock No.:
- 365-553
- Mfr. Part No.:
- KFG2T0604-02S
- Brand:
- SMC
Subtotal (1 unit)*
£33.06
(exc. VAT)
£39.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.06 |
*price indicative
- RS Stock No.:
- 365-553
- Mfr. Part No.:
- KFG2T0604-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2T0604-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2T0604-02S | ||
- COO (Country of Origin):
- JP
The SMC Special Fitting KFG2T features a male T in the center and is made from 316 stainless steel. It offers a compact and lightweight design with flexibility and easy maintenance.
Extended operating temperature range
Series without lubrication
RoHS
Series without lubrication
RoHS
Related links
- SMC KFG2 Series Branch Tee Threaded-to-Tube Connection Style, KFG2T0806-02S
- SMC KFG Series Branch Tee Threaded-to-Tube Connection Style, KFG2T0604-01S
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-02S
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T06-02S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H1075-02S
- SMC KFG Series Branch Tee Threaded-to-Tube Connection Style, KFG2T0425-02S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT08-02S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT10-02S
