SMC KQG2T Series Branch Tee, 6 mm, Threaded-to-Tube Connection Style, KQG2T06-02S
- RS Stock No.:
- 365-891
- Mfr. Part No.:
- KQG2T06-02S
- Brand:
- SMC
Subtotal (1 unit)*
£29.17
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.17 |
*price indicative
- RS Stock No.:
- 365-891
- Mfr. Part No.:
- KQG2T06-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KQG2T | |
| Model Number p | KQG2T06-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQG2T | ||
Model Number p KQG2T06-02S | ||
- COO (Country of Origin):
- JP
The SMC 316 Stainless Steel Push-In Fittings KQG2T feature a male T in the center. They offer a compact and lightweight design with flexibility in their use.
Series without lubrication
RoHS
RoHS
Related links
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T12-02S
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T12-04S
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T12-04S
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T12-04S
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T10-04S
- SMC KFG2 Series Branch Tee Threaded-to-Tube Connection Style, KFG2T0604-02S
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-02S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT06-01
