SMC KQG2T Series Branch Tee, 4 mm, Threaded-to-Tube Connection Style, KQG2T12-04S
- RS Stock No.:
- 365-898
- Mfr. Part No.:
- KQG2U04-06
- Brand:
- SMC
Subtotal (1 unit)*
£23.28
(exc. VAT)
£27.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.28 |
*price indicative
- RS Stock No.:
- 365-898
- Mfr. Part No.:
- KQG2U04-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KQG2T | |
| Model Number p | KQG2T12-04S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series KQG2T | ||
Model Number p KQG2T12-04S | ||
- COO (Country of Origin):
- JP
The SMC Fitting is engineered for precision and reliability in demanding applications. The seamless integration within automation systems allows for enhanced control and efficiency, catering to industries that require rigorous performance standards. Its robust design ensures durability while maintaining optimal functionality, making it a reliable choice for both new installations and upgrades. This product excels in environments where space is at a premium, providing a high level of performance without compromising on quality. Users can expect a significant reduction in energy consumption, contributing to both cost savings and environmental sustainability.
Designed for easy installation in confined spaces
Offers exceptional durability against wear and tear
Provides a significant improvement in energy efficiency
Ensures consistent performance in varied working conditions
Features advanced technology for seamless integration into automation systems
Built to withstand harsh operational environments without compromising integrity
Offers exceptional durability against wear and tear
Provides a significant improvement in energy efficiency
Ensures consistent performance in varied working conditions
Features advanced technology for seamless integration into automation systems
Built to withstand harsh operational environments without compromising integrity
Related links
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T12-04S
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T12-04S
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T12-02S
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T10-04S
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T06-02S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT04-06
- SMC KQ2 Series Branch Tee Tube-to-Tube Connection Style, KQ2T04-06A1
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-M6A
