SMC KFG Series Branch Tee, 4 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KFG2T0425-02S
- RS Stock No.:
- 366-064
- Mfr. Part No.:
- KFG2T0425-02S
- Brand:
- SMC
Subtotal (1 unit)*
£37.72
(exc. VAT)
£45.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.72 |
*price indicative
- RS Stock No.:
- 366-064
- Mfr. Part No.:
- KFG2T0425-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KFG | |
| Model Number p | KFG2T0425-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KFG | ||
Model Number p KFG2T0425-02S | ||
- COO (Country of Origin):
- JP
The SMC Special Fitting KFG2T features a male T in the center and is made from 316 stainless steel. It offers a compact and lightweight design with flexibility and easy maintenance.
Extended operating temperature range
Series without lubrication
RoHS
Series without lubrication
RoHS
Related links
- SMC KFG Series Branch Tee Threaded-to-Tube Connection Style, KFG2T0604-01S
- SMC KFG Series Union Tee Tube-to-Tube Connection Style, KFG2T0425-00
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T10-02S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT04-01S
- SMC KQ2 Series Branch Tee Tube-to-Tube Connection Style, KQ2T04-06A1
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-M6A
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT04-06
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-M3G
