SMC KC Series Check Adaptor, 8 mm to 8 mm, Tube-to-Tube Connection Style, KCJ08-99
- RS Stock No.:
- 365-459
- Mfr. Part No.:
- KCJ08-99
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£65.50
(exc. VAT)
£78.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £65.50 | £6.55 |
*price indicative
- RS Stock No.:
- 365-459
- Mfr. Part No.:
- KCJ08-99
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Check Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCJ08-99 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Check Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCJ08-99 | ||
- COO (Country of Origin):
- CN
The SMC check adaptor enhances the capability of standard one-touch fittings by integrating a built-in self-seal mechanism. This innovative design ensures that air leakage is effectively prevented when connecting or disconnecting tubing. Ideal for use in pneumatic systems, this component is engineered for seamless operation and reliability, making it indispensable for users looking to maintain system integrity. It's particularly beneficial in configurations where maintaining air pressure is critical, providing peace of mind during operation. With versatility in application, it accommodates various tubing sizes and materials, ensuring compatibility with diverse installation environments.
Integrates a self-seal mechanism to prevent air leakage
Compatible with various one-touch fitting styles
Facilitates effortless insertion and removal of tubing
Designed for use with nylon and polyurethane tubing materials
Robust construction ensures durability and longevity
Suitable for a wide range of pneumatic applications
Streamlines installation processes in confined spaces
Promotes efficient operation in high-frequency use settings
Compatible with various one-touch fitting styles
Facilitates effortless insertion and removal of tubing
Designed for use with nylon and polyurethane tubing materials
Robust construction ensures durability and longevity
Suitable for a wide range of pneumatic applications
Streamlines installation processes in confined spaces
Promotes efficient operation in high-frequency use settings
Related links
- SMC KC Series Check Adaptor Tube-to-Tube Connection Style, KCJ04-99
- SMC KC Series Plug Tube-to-Tube Connection Style, KCH08-99
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCJ06-99
- SMC KC Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KC Series Union Y Tube-to-Tube Connection Style, KCU08-00
