SMC KC Series Y Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, KCU06-00
- RS Stock No.:
- 364-306
- Mfr. Part No.:
- KCU06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£120.16
(exc. VAT)
£144.19
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £120.16 | £12.016 |
*price indicative
- RS Stock No.:
- 364-306
- Mfr. Part No.:
- KCU06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCU06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCU06-00 | ||
- COO (Country of Origin):
- CN
The SMC Union Y use to branch line in the same direction.
2 branched ports
Self seal function
Self seal function
Related links
- SMC KC Series Y Fitting Tube-to-Tube Connection Style, KCU04-00
- SMC KG Series Y Fitting Tube-to-Tube Connection Style, KGU06-00
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-M5N
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-U02A
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-01NS
- SMC KQ2 Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-M5A
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCJ06-99
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-02S

