SMC KQ2U Series, KQ2U06-M5N Pneumatic Fitting, Stainless Steel (Internal), PBT, Brass Brass, Grey, White, 6 mm M5 x 0.8,
- RS Stock No.:
- 365-784
- Mfr. Part No.:
- KQ2U06-M5N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.58
(exc. VAT)
£41.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.58 | £3.458 |
*price indicative
- RS Stock No.:
- 365-784
- Mfr. Part No.:
- KQ2U06-M5N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Y-Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | M5 x 0.8 | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded Male | |
| Connection Size B | M5 x 0.8 | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2U | |
| Thread Size | M5 x 0.8 | |
| Material | Stainless Steel (Internal), PBT, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2U06-M5N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Y-Fitting | ||
Connection Size A 6 mm | ||
Connection Type A M5 x 0.8 | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded Male | ||
Connection Size B M5 x 0.8 | ||
Thread Standard ISO Metric Fine | ||
Series KQ2U | ||
Thread Size M5 x 0.8 | ||
Material Stainless Steel (Internal), PBT, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2U06-M5N | ||
- COO (Country of Origin):
- JP
The SMC Union tee fitting from the KQ2 series, designed for efficient and secure pneumatic connections. It is compact and versatile, making it suitable for various industrial applications.
Compatibility with nylon and polyurethane tubing
Applicable for both vacuum and positive pressure applications
Release collar for easy removal of tubing without damage
Related links
- SMC KQ2U Series Stainless Steel (Internal) Brass White,
- SMC KQ2U Series Stainless Steel (Internal) Brass White,
- SMC KQ2U Series Stainless Steel (Internal) Brass White,
- SMC KQ2U Series Polybutylene Terephthalate Stainless Steel (Internal) Brass,
- SMC KQ Series Stainless Steel (Internal) Brass Brass
- SMC KQ2VF Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2U Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,


