SMC KQ2U Series Y Fitting, 6 mm to R 1/8, Threaded-to-Tube Connection Style, KQ2U06-01NS
- RS Stock No.:
- 364-765
- Mfr. Part No.:
- KQ2U06-01NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£53.21
(exc. VAT)
£63.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.21 | £5.321 |
*price indicative
- RS Stock No.:
- 364-765
- Mfr. Part No.:
- KQ2U06-01NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KQ2U | |
| Model Number p | KQ2U06-01NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KQ2U | ||
Model Number p KQ2U06-01NS | ||
- COO (Country of Origin):
- JP
The SMC Union tee fitting from the KQ2 series, designed for efficient and secure pneumatic connections. It is compact and versatile, making it suitable for various industrial applications.
Compatibility with nylon and polyurethane tubing
Applicable for both vacuum and positive pressure applications
Release collar for easy removal of tubing without damage
Applicable for both vacuum and positive pressure applications
Release collar for easy removal of tubing without damage
Related links
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-M5N
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-U02A
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
- SMC KQ2U Series Y Fitting, Push In 6 mm to Push In 6 mm
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U12-02AS
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U04-02AS
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U12-04AS
