SMC KQ2U Series Y Fitting, 12 mm to R 1/2, Threaded-to-Tube Connection Style, KQ2U12-04AS
- RS Stock No.:
- 364-819
- Mfr. Part No.:
- KQ2U12-04AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£56.91
(exc. VAT)
£68.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £56.91 | £11.382 |
*price indicative
- RS Stock No.:
- 364-819
- Mfr. Part No.:
- KQ2U12-04AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 1/2 | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 | |
| Manufacturer Series | KQ2U | |
| Model Number p | KQ2U12-04AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 1/2 | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 | ||
Manufacturer Series KQ2U | ||
Model Number p KQ2U12-04AS | ||
- COO (Country of Origin):
- JP
The SMC Branch Y use to branch a female thread in the same direction.
Type is Round
Related links
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U12-02AS
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U12-U03A
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-01NS
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U04-02AS
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
