SMC KQ2 Series, KQ2U06-M5A M5 x 0.8 Threaded Male
- RS Stock No.:
- 364-355
- Mfr. Part No.:
- KQ2U06-M5A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.17 | £3.417 |
*price indicative
- RS Stock No.:
- 364-355
- Mfr. Part No.:
- KQ2U06-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Tube to Tube Bulkhead Union (U) with Uni Thread Branch | |
| Connection Size A | 6 mm | |
| Connection Type A | M5 x 0.8 | |
| Connection Size B | M5 x 0.8 | |
| Connection Type B | Threaded Male | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2 | |
| Thread Size | M5 x 0.8 | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass, Grey, White | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Tube to Tube Bulkhead Union (U) with Uni Thread Branch | ||
Connection Size A 6 mm | ||
Connection Type A M5 x 0.8 | ||
Connection Size B M5 x 0.8 | ||
Connection Type B Threaded Male | ||
Thread Standard ISO Metric Fine | ||
Series KQ2 | ||
Thread Size M5 x 0.8 | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass, Grey, White | ||
Connection Type 6 mm | ||
The SMC Branch Y use to branch a female thread in the same direction.
Type is Round
Related links
- SMC KQ2V Series, KQ2V06-M5A M5 x 0.8 Threaded Male
- SMC KQ2T Series, KQ2T23-M5A M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2H01-M5A M5 x 0.8 Threaded
- SMC KQ2U Series, KQ2U06-M5N M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2S04-M5A1 M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2S06-M5G1 M5 x 0.8 Threaded Male
- SMC KQ2ZF Series, KQ2ZF04-M5A M5 x 0.8 Threaded
- SMC KQ2 Series, KQ2H05-M5A M5 x 0.8 Male


