SMC KG Series Y Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, KGU06-00
- RS Stock No.:
- 363-939
- Mfr. Part No.:
- KGU06-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£19.81
(exc. VAT)
£23.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 27 October 2025
- Plus 12 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.81 | £9.905 |
*price indicative
- RS Stock No.:
- 363-939
- Mfr. Part No.:
- KGU06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KG | |
| Model Number p | KGU06-00 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KG | ||
Model Number p KGU06-00 | ||
- COO (Country of Origin):
- SG
The SMC One Touch Fitting KGU-00 is a Union Y fitting made from SUS 303 stainless steel for the metal elements. It is compatible with nylon, soft nylon, and polyurethane tubes.
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0MPa
Small disconnecting force
Small disconnecting force
Related links
- SMC KC Series Y Fitting Tube-to-Tube Connection Style, KCU06-00
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-M5N
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-U02A
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-01NS
- SMC KQ2 Series Y Fitting Threaded-to-Tube Connection Style, KQ2U06-M5A
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, 10-KQ2LE06-00N
- SMC KGU Series Union Y Tube-to-Tube Connection Style, KGU06-08
- SMC KG Series Union Y Tube-to-Tube Connection Style, KGU10-00

