SMC KG Series Elbow Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, 10-KQ2LE06-00N
- RS Stock No.:
- 365-406
- Mfr. Part No.:
- 10-KQ2LE06-00N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£82.50
(exc. VAT)
£99.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £82.50 | £8.25 |
*price indicative
- RS Stock No.:
- 365-406
- Mfr. Part No.:
- 10-KQ2LE06-00N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KG | |
| Model Number p | 10-KQ2LE06-00N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KG | ||
Model Number p 10-KQ2LE06-00N | ||
- COO (Country of Origin):
- JP
The SMC Bulkhead fitting is designed for seamless integration into your pneumatic systems, ensuring optimal performance in a range of applications. With a focus on reliability and user ease, this component brings a blend of advanced technology and robust engineering. Its compact design allows for straightforward installation, making it a go-to solution for both complex setups and simpler configurations. The product demonstrates exceptional durability, even in the most challenging environments, enhancing its lifespan and maintaining consistent operation. Users will appreciate its versatility, as it is suitable for various applications, delivering precise control and effective results every time.
Constructed to withstand harsh industrial conditions
Offers exceptional flow rates for improved system efficiency
Lightweight design facilitates easy handling and installation
Compatible with a wide variety of pneumatic components
Engineered for precise performance ensuring minimal downtime
Incorporates advanced sealing technology for leak prevention
Designed with user friendly features reducing maintenance efforts
Offers exceptional flow rates for improved system efficiency
Lightweight design facilitates easy handling and installation
Compatible with a wide variety of pneumatic components
Engineered for precise performance ensuring minimal downtime
Incorporates advanced sealing technology for leak prevention
Designed with user friendly features reducing maintenance efforts
Related links
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, 10-KGL06-01
- SMC KQ2 Series Elbow Fitting Tube-to-Tube Connection Style
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-02
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-02S
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGV06-01
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-03
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-03S
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGV10-02S

