SMC KG Series Elbow Fitting, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, 10-KGL06-01
- RS Stock No.:
- 364-268
- Mfr. Part No.:
- 10-KGL06-01
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£17.58
(exc. VAT)
£21.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.58 | £8.79 |
*price indicative
- RS Stock No.:
- 364-268
- Mfr. Part No.:
- 10-KGL06-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KG | |
| Model Number p | 10-KGL06-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KG | ||
Model Number p 10-KGL06-01 | ||
- COO (Country of Origin):
- JP
The SMC Male elbow fitting designed for clean room applications. Its stainless steel construction ensures durability and reliability in pneumatic systems.
Suitable for clean room environments
Compact and lightweight design for space saving installations
Optimized for precise and efficient flow regulation in automation setups
Compact and lightweight design for space saving installations
Optimized for precise and efficient flow regulation in automation setups
Related links
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, 10-KQ2LE06-00N
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-01
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-03
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-02
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-02S
- SMC KG Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-03S
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGV06-01
