SMC KG Series Elbow Fitting, 6 mm to R 3/8, Threaded-to-Tube Connection Style, KGL06-03S
- RS Stock No.:
- 365-604
- Mfr. Part No.:
- KGL06-03S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£18.00
(exc. VAT)
£21.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.00 | £9.00 |
*price indicative
- RS Stock No.:
- 365-604
- Mfr. Part No.:
- KGL06-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KG | |
| Model Number p | KGL06-03S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KG | ||
Model Number p KGL06-03S | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Compact and light weight
Made of stainless steel
Made of stainless steel
Related links
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-02
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-03
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-02S
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, 10-KGL06-01
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL16-03S
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL12-03S
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGV06-01
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, 10-KQ2LE06-00N
