SMC KG Series Straight Fitting, 10 mm to 10 mm, Tube-to-Tube Connection Style, KGH10-00
- RS Stock No.:
- 364-401
- Mfr. Part No.:
- KGH10-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£22.37
(exc. VAT)
£26.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.37 | £11.185 |
*price indicative
- RS Stock No.:
- 364-401
- Mfr. Part No.:
- KGH10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KG | |
| Model Number p | KGH10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KG | ||
Model Number p KGH10-00 | ||
- COO (Country of Origin):
- JP
The SMC fitting straight union are one touch technology has been incorporated into this series where all the wetted metal parts are made from stainless steel. This fitting is suitable for use in CRT production for example where the use of copper must be avoided. Other applications include wash down or other environments that could corrode normal fittings.
Used to pipe in the same direction from a female thread
Most general style
Most general style
Related links
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-04
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-03
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-01S
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-12
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-04S
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-02
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-01
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGL10-00
