SMC KQB2 Series Straight Fitting, 10 mm to 10 mm, Tube-to-Tube Connection Style, KQB2H10-00
- RS Stock No.:
- 363-993
- Mfr. Part No.:
- KQB2H10-00
- Brand:
- SMC
Subtotal (1 unit)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.88 |
*price indicative
- RS Stock No.:
- 363-993
- Mfr. Part No.:
- KQB2H10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQB2 | |
| Model Number p | KQB2H10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQB2 | ||
Model Number p KQB2H10-00 | ||
- COO (Country of Origin):
- JP
The SMC fitting metal union one-touch fitting uses electroless nickel plated brass components as standard specification. Its maximum operating temperature is 150 C. KQB2 fittings can be used with fluid, and in environments having a large temperature change. Configuration variations have been improved to 17 models.
Threads UNF, NPT
Compact and light weight
Grease free
Compact and light weight
Grease free
Related links
- SMC KQB2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQB2 Series Straight Fitting Tube-to-Tube Connection Style
- SMC KQB2 Series Straight Fitting Tube-to-Tube Connection Style, SERIE KQB2
- SMC KQB2 Series Straight Fitting Tube-to-Tube Connection Style, KQB2H04-00
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H10-03S
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H10-G04

