SMC KRH Series Straight Fitting, 12 mm to 12 mm, Tube-to-Tube Connection Style, KRH12-00
- RS Stock No.:
- 365-971
- Mfr. Part No.:
- KRH12-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£30.37
(exc. VAT)
£36.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 15 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.37 | £6.074 |
*price indicative
- RS Stock No.:
- 365-971
- Mfr. Part No.:
- KRH12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KRH | |
| Model Number p | KRH12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KRH | ||
Model Number p KRH12-00 | ||
- COO (Country of Origin):
- JP
The SMC innovative one-touch fitting is engineered to provide exceptional sealing capabilities while simplifying the installation process. Featuring a flame-resistant construction that complies with the stringent UL-94 standard V-0, it ensures enhanced safety and durability in demanding environments. The fitting supports a variety of tubing options, including both FR soft nylon and FR double layer materials, making it versatile for various applications. With a rotating body design, it allows for ease of installation even in tight spaces, enhancing productivity and efficiency. The KRH12-00 is tailored for industrial applications that require robust performance, ensuring a secure connection that withstands high pressures and diverse fluid types. Its attention to detail and quality materials position it as a reliable choice for professionals seeking efficiency and reliability in their pneumatic systems.
Designed for easy, quick installation without the need for tools
Flame-resistant materials prevent risks in high-temperature environments
Versatile compatibility with various tubing styles enhances flexibility in design
Rotating body allows for complex configurations without compromising performance
Strong sealing ensures minimised leakage while maintaining high pressure
Specifically tailored for industrial applications to meet rigorous demands
Lightweight design facilitates ease of handling and installation
Flame-resistant materials prevent risks in high-temperature environments
Versatile compatibility with various tubing styles enhances flexibility in design
Rotating body allows for complex configurations without compromising performance
Strong sealing ensures minimised leakage while maintaining high pressure
Specifically tailored for industrial applications to meet rigorous demands
Lightweight design facilitates ease of handling and installation
Related links
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-04S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-03S
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-02S
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH12-00
- SMC KPH Series Straight Fitting Tube-to-Tube Connection Style, KPH12-00
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCH12-00
