SMC KR Series, KRH08-03S R 3/8 Male Threaded
- RS Stock No.:
- 364-125
- Mfr. Part No.:
- KRH08-03S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£30.72
(exc. VAT)
£36.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.72 | £3.072 |
*price indicative
- RS Stock No.:
- 364-125
- Mfr. Part No.:
- KRH08-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KR | |
| Thread Size | 3/8 in | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL-94, RoHS, JIS B 0211, JIS B0203 | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Type A R 3/8 Male | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KR | ||
Thread Size 3/8 in | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL-94, RoHS, JIS B 0211, JIS B0203 | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- SG
The SMC innovative fitting exemplifies the pinnacle of efficiency in pneumatic applications, engineered for seamless integration in a variety of environments. The flame-resistant design ensures optimal safety, while the one-touch mechanism guarantees quick installation and removal, reducing downtime. Its robust construction adeptly withstands pressures up to 1.0 MPa, making it suitable even for demanding operational settings. The effective sealing profile lowers resistance during tube insertion, enhancing performance and reliability. Designed with precision, this fitting caters to both FR double layer and FR soft nylon tubing, ensuring compatibility across diverse applications. With its compact shape, it easily fits into confined spaces, further amplifying its utility in a range of setups.
Flame-resistant construction adheres to UL-94 Standard V-0 for added safety
One-touch fitting promotes quick connections and disconnections
Suitable for a wide range of tubing materials, enhancing versatility
Compact design allows for installation in tight spaces
Efficient sealing profile reduces insertion resistance
Able to handle a maximum operating pressure of 1.0 MPa
Designed to maintain performance in various ambient temperatures
Related links
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KR Series, KRL12-03S R 3/8 Male Threaded
- SMC KR Series, KRL10-03S R 3/8 Male Threaded
- SMC KR Series, KRH08-01S R 1/8 Male Threaded
- SMC KR Series, KRL08-03S R 3/8 Threaded
- SMC KR Series, KRH08-01SW2 R 1/8 Threaded to Tube
- SMC KQB2H Series, KQB2H16-03S R 3/8 Male Threaded
- SMC KFG Series, KFG2H1210-03S R 3/8 Male Threaded


