SMC KSH Series Male Connector, 4 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KSH04-M5
- RS Stock No.:
- 363-743
- Mfr. Part No.:
- KSH04-M5
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£23.45
(exc. VAT)
£28.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.45 | £11.725 |
*price indicative
- RS Stock No.:
- 363-743
- Mfr. Part No.:
- KSH04-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KSH | |
| Model Number p | KSH04-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KSH | ||
Model Number p KSH04-M5 | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting is designed for seamless integration in a variety of systems, ensuring both reliability and exceptional performance. The male connector features a robust design that includes a unique tube rotation prevention mechanism, allowing for smooth operation in oscillating and rotating applications, particularly in robotics. Engineered with oil-containing slide bearings and a special rotary seal, this fitting minimises friction, resulting in a longer operational life. With its nickel-plated brass construction, it is ideal for copper-free applications, accommodating diverse operating conditions effectively. This fitting exemplifies precision engineering, making it suitable for industries requiring assured fluid dynamics and durability, while maintaining ease of maintenance and installation.
Equipped with a slide bearing for enhanced longevity and smooth movement
Incorporates a rotary seal that effectively reduces friction
Standard nickel plating promotes compatibility with copper-free systems
Designed to handle both air and vacuum applications
Robust construction ensures reliable performance under varying pressures
Low torque rotation style allows for efficient operation
Compatible with multiple tubing materials for versatile use
Thread sealing is standard, providing leak-proof connections
Incorporates a rotary seal that effectively reduces friction
Standard nickel plating promotes compatibility with copper-free systems
Designed to handle both air and vacuum applications
Robust construction ensures reliable performance under varying pressures
Low torque rotation style allows for efficient operation
Compatible with multiple tubing materials for versatile use
Thread sealing is standard, providing leak-proof connections
Related links
- SMC KSH Series Male Connector Threaded-to-Tube Connection Style, KSH12-03S
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSH04-M6
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH04-M5
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2H04-M5
- SMC KXH Series Male Connector Threaded-to-Tube Connection Style, KXH04-M5
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-M5-C
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KQG2H04-M5-F
- SMC KCH Series Male Connector Threaded-to-Tube Connection Style, KCH06-M5
