SMC KXH Series Male Connector, 4 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KXH04-M5
- RS Stock No.:
- 363-751
- Mfr. Part No.:
- KXH04-M5
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£78.43
(exc. VAT)
£94.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £78.43 | £39.215 |
*price indicative
- RS Stock No.:
- 363-751
- Mfr. Part No.:
- KXH04-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 | |
| Manufacturer Series | KXH | |
| Model Number p | KXH04-M5 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 | ||
Manufacturer Series KXH | ||
Model Number p KXH04-M5 | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting exemplifies precision engineering tailored for dynamic applications such as robotics. Designed to seamlessly connect with both nylon and polyurethane tubing, this product ensures a reliable seal in fluid systems. Its advanced rotary seal technology significantly reduces friction, enhancing efficiency and durability. The lightweight and compact design promotes easier installation and maintenance, while the high-speed capabilities cater to demanding operational requirements. With a focus on copper-free specifications, this fitting is safe for various industrial settings, ensuring compatibility without compromising on performance. The user-friendly interface facilitates quick adjustments, making it suitable for both seasoned professionals and novices alike.
Incorporates a special rotary seal to minimise friction and enhance operational efficiency
Constructed to handle both oscillating and rotating sections, ideal for advanced robotic systems
Facilitates quick and easy installation without the need for specialised tools
Built with copper-free materials to meet strict industry standards for chemical compatibility
Designed for a maximum operating pressure of 1.0 MPa, ensuring high reliability in demanding environments
Equipped with thread sealant as standard for effective sealing and leak prevention
Features a compact size and lightweight nature, enhancing compatibility in tight spaces
Applicable to various tubing sizes, allowing flexible use across different applications
Constructed to handle both oscillating and rotating sections, ideal for advanced robotic systems
Facilitates quick and easy installation without the need for specialised tools
Built with copper-free materials to meet strict industry standards for chemical compatibility
Designed for a maximum operating pressure of 1.0 MPa, ensuring high reliability in demanding environments
Equipped with thread sealant as standard for effective sealing and leak prevention
Features a compact size and lightweight nature, enhancing compatibility in tight spaces
Applicable to various tubing sizes, allowing flexible use across different applications
Related links
- SMC KXH Series Male Connector Threaded-to-Tube Connection Style, KXH06-01S
- SMC KSH Series Male Connector Threaded-to-Tube Connection Style, KSH04-M5
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2H04-M5
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH04-M5
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-M6
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH04-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-M5
- SMC KAH Series Male Connector Threaded-to-Tube Connection Style, KAH06-M5

