SMC KXH Series Male Connector, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KXH06-01S
- RS Stock No.:
- 363-753
- Mfr. Part No.:
- KXH06-01S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£78.43
(exc. VAT)
£94.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £78.43 | £39.215 |
*price indicative
- RS Stock No.:
- 363-753
- Mfr. Part No.:
- KXH06-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KXH | |
| Model Number p | KXH06-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KXH | ||
Model Number p KXH06-01S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting is designed for efficient and reliable connections in pneumatic applications. With its high-speed capabilities and advanced engineering, it allows for smooth operation and minimizes friction, ensuring optimal performance in dynamic environments. The innovative design includes a dedicated rotary seal that significantly reduces wear while maintaining a robust seal. Crafted from durable materials, this fitting is built to withstand varying pressures and temperatures, making it an excellent choice for modern automation systems. Ideal for use in intricate robotic designs and assembly lines, it supports oscillating and rotating functions, enhancing flexibility and precision in workflow. The easy installation process further complements the fitting's usability, allowing users to integrate it effortlessly into existing setups.
Designed for high-speed applications, ensuring rapid operation
Rotary seal reduces friction, enhancing durability
Constructed from robust stainless steel for corrosion resistance
Compatible with multiple tubing materials for versatile usage
Meets copper-free specifications, making it environmentally friendly
Offers exceptional performance in oscillating and rotating circumstances
Simplifies installation with its one-touch connection feature
Rotary seal reduces friction, enhancing durability
Constructed from robust stainless steel for corrosion resistance
Compatible with multiple tubing materials for versatile usage
Meets copper-free specifications, making it environmentally friendly
Offers exceptional performance in oscillating and rotating circumstances
Simplifies installation with its one-touch connection feature
Related links
- SMC KXH Series Male Connector Threaded-to-Tube Connection Style, KXH04-M5
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-02S
- SMC H Series Male Connector Threaded Connection Style, H06-01S
- SMC KX Series Male Connector Threaded-to-Tube Connection Style, KXH06-M5
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH06-01S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0403-01S
- SMC KC Series Male Connector Threaded-to-Tube Connection Style, KCH08-01S
