SMC KFH Series Male Connector, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KFH06-01S
- RS Stock No.:
- 364-775
- Mfr. Part No.:
- KFH06-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£16.05
(exc. VAT)
£19.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.05 | £1.605 |
*price indicative
- RS Stock No.:
- 364-775
- Mfr. Part No.:
- KFH06-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KFH | |
| Model Number p | KFH06-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KFH | ||
Model Number p KFH06-01S | ||
- COO (Country of Origin):
- CN
The SMC Insert Fittings Series KF is engineered for utmost reliability and performance in piping systems. This particular model is designed to securely connect nylon, soft nylon, and urethane tubing with a significant retaining force, ensuring optimal slip prevention and stability. Its innovative insert mechanism provides robust support both inside and outside the tube, preventing movement during installation. Suitable for applications from vacuum to a pressure of 1.0 MPa, it meets stringent industry standards while maintaining low tightening torque through its durable resin ferrule. The careful design enhances workability and efficiency, making it a reliable choice for various installations.
Tailored for compatibility with nylon, soft nylon, and polyurethane tubing
Innovative design facilitates ease of tube insertion for quick setups
Robustly engineered to withstand high pressures without compromising performance
Lightweight construction contributes to ease of handling and installation
Allows for straightforward access in tight spaces, enhancing versatility in applications
Designed with a tapered thread for reliable sealing in piping
Innovative design facilitates ease of tube insertion for quick setups
Robustly engineered to withstand high pressures without compromising performance
Lightweight construction contributes to ease of handling and installation
Allows for straightforward access in tight spaces, enhancing versatility in applications
Designed with a tapered thread for reliable sealing in piping
Related links
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06B-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH04-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-03
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08N-02
