SMC KFH Series Male Connector, 4 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KFH04-01
- RS Stock No.:
- 364-772
- Mfr. Part No.:
- KFH04-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£13.65
(exc. VAT)
£16.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.65 | £1.365 |
*price indicative
- RS Stock No.:
- 364-772
- Mfr. Part No.:
- KFH04-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KFH | |
| Model Number p | KFH04-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KFH | ||
Model Number p KFH04-01 | ||
- COO (Country of Origin):
- CN
The SMC male connector is expertly designed to facilitate seamless connections between tubes in pneumatic systems. Offering exceptional reliability, it is compatible with nylon, soft nylon, and urethane tubing, delivering strong retaining force for secure applications. The low tightening torque feature enhances the ease of installation while ensuring optimal performance under varying pressures. With its user-friendly design, this connector allows for quick assembly and disassembly, catering to a wide range of industrial applications. The robust construction promises durability, making it an excellent choice for professionals seeking high-quality pneumatic solutions. Its versatility in handling both vacuum and pressure environments further establishes its utility in diverse sectors, ensuring consistent performance and safety.
Designed for use with a variety of tubing materials
Ensures strong retaining force to prevent slips
Facilitates easy installation and removal in pneumatic setups
Robust build quality guarantees longevity and reliability
Can operate effectively under both vacuum and pressure conditions
Requires low tightening torque for quick installations
User-friendly design minimizes risk of assembly errors
Ensures strong retaining force to prevent slips
Facilitates easy installation and removal in pneumatic setups
Robust build quality guarantees longevity and reliability
Can operate effectively under both vacuum and pressure conditions
Requires low tightening torque for quick installations
User-friendly design minimizes risk of assembly errors
Related links
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-03
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08N-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06B-01S

