SMC KFH Series Male Connector, 6 mm to R 1/8, Threaded-to-Tube Connection Style, KFH06-01

Subtotal (1 bag of 10 units)*

£13.65

(exc. VAT)

£16.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.65£1.365

*price indicative

RS Stock No.:
364-774
Mfr. Part No.:
KFH06-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

6 mm

Connector B

R 1/8

Pneumatic Fitting Type

Male Connector

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8

Manufacturer Series

KFH

Model Number p

KFH06-01

COO (Country of Origin):
CN
The SMC product exemplifies precision engineering with its robust construction designed for seamless integration into pneumatic systems. Its unique male connector allows for efficient connections between nylon and soft nylon tubes, ensuring that workflows remain uninterrupted. With a focus on reliability, this fitting significantly reduces the risk of tube slippage, maintaining a secure and consistent flow of air. Ideal for applications requiring both durability and flexibility, the fitting can withstand a wide array of operational pressures, making it a superior choice for both industrial and commercial uses. The intuitive design simplifies installation, saving valuable time and resources during assembly. The KFH series is not just about performance

it's about providing users with peace of mind through reliable functionality and quality assurance.

Designed for easy connection with nylon and soft nylon tubing
Offers substantial resistance against tube slippage for dependable performance
Constructed to withstand a maximum operating pressure, ensuring operational reliability
Low tightening torque allows for efficient assembly without over-torquing
Compatible with a wide range of applications, facilitating diverse industrial uses
Lightweight structure adds minimal weight to installations, aiding in flexible configurations

Related links