SMC KFH Series Male Connector, 6 mm to R 1/8, Threaded-to-Tube Connection Style, KFH06B-01S
- RS Stock No.:
- 364-778
- Mfr. Part No.:
- KFH06B-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£20.94
(exc. VAT)
£25.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.94 | £2.094 |
*price indicative
- RS Stock No.:
- 364-778
- Mfr. Part No.:
- KFH06B-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KFH | |
| Model Number p | KFH06B-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KFH | ||
Model Number p KFH06B-01S | ||
- COO (Country of Origin):
- JP
The SMC insert fittings from the Series KF are designed to deliver reliable and robust connections for various tubing materials, including nylon and polyurethane. This innovative solution combines efficiency with user-friendly operation, ensuring secure tube retention even under high pressure. Engineered to perform in demanding environments, the fittings offer a low tightening torque capability thanks to the resin ferrule, granting flexibility without compromising holding strength. The intelligent design allows for effortless tube insertion while preventing any unwanted sliding during installation. Its versatility in accommodating various sizes and types of tubing makes it an ideal choice for numerous applications, facilitating seamless integration into existing systems.
Optimised for use with nylon, soft nylon, and polyurethane tubing
Designed to prevent slippage during installation, enhancing reliability
Large retaining force ensures durability in high-pressure applications
Low tightening torque allows for quicker assembly without sacrificing performance
Versatile compatibility across multiple tubing sizes for diverse applications
Seamless tube grip retains positioning, simplifying operational efficiency
Designed to prevent slippage during installation, enhancing reliability
Large retaining force ensures durability in high-pressure applications
Low tightening torque allows for quicker assembly without sacrificing performance
Versatile compatibility across multiple tubing sizes for diverse applications
Seamless tube grip retains positioning, simplifying operational efficiency
Related links
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-03
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08N-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH04-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-02

