SMC KFH Series Male Connector, 12 mm to R 1/4, Threaded-to-Tube Connection Style, KFH12U-02
- RS Stock No.:
- 364-781
- Mfr. Part No.:
- KFH12U-02
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£12.23
(exc. VAT)
£14.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.23 | £2.446 |
*price indicative
- RS Stock No.:
- 364-781
- Mfr. Part No.:
- KFH12U-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KFH | |
| Model Number p | KFH12U-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KFH | ||
Model Number p KFH12U-02 | ||
- COO (Country of Origin):
- CN
The SMC male connector fitting is designed to provide a robust and reliable connection for pneumatic tubes, ensuring optimal performance in various applications. Crafted with precision, it accommodates nylon, soft nylon, and polyurethane tubing, making it extremely versatile. The innovative design incorporates a unique tube grip mechanism that retains the tube securely while preventing any unwanted sliding during operation. With its seamless integration into piping systems, this fitting is ideal for those seeking both efficiency and durability, capable of withstanding pressures up to 1.0 MPa. The connector not only simplifies installation but also enhances system reliability, making it a must-have for your pneumatic assembly needs.
Compact design allows easy installation in tight spaces
Compatible with a wide range of tubing materials for diverse applications
Designed to handle high pressures while maintaining integrity during operation
Low tightening torque required to ensure a secure fit without damage to the tubing
Features a tube support mechanism that provides a strong feeling when inserting tubes
Compatible with a wide range of tubing materials for diverse applications
Designed to handle high pressures while maintaining integrity during operation
Low tightening torque required to ensure a secure fit without damage to the tubing
Features a tube support mechanism that provides a strong feeling when inserting tubes
Related links
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-03
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12U-04
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08N-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH04-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01

