SMC KFH Series Male Connector, 8 mm to R 1/8, Threaded-to-Tube Connection Style, KFH08U-01S
- RS Stock No.:
- 364-780
- Mfr. Part No.:
- KFH08U-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£18.62
(exc. VAT)
£22.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.62 | £1.862 |
*price indicative
- RS Stock No.:
- 364-780
- Mfr. Part No.:
- KFH08U-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KFH | |
| Model Number p | KFH08U-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KFH | ||
Model Number p KFH08U-01S | ||
- COO (Country of Origin):
- CN
The SMC KFH is a versatile and robust fitting designed for efficient tube connections within pneumatic systems. Engineered to accommodate a wide range of tubing materials including nylon, soft nylon, and polyurethane, this fitting is perfect for diverse industrial applications. The unique insert mechanism guarantees reliable retention, ensuring that tubes remain securely in place even under varying pressure conditions. With a user-friendly design allowing for straightforward installation, the fitting minimizes the need for excessive torque during tightening. This practical solution is designed to excel under pressures up to 1.0 MPa, making it suitable for various environments from vacuum applications up to higher pressures. Whether you're setting up new systems or maintaining existing configurations, this fitting provides a dependable and effective connection point for your pneumatic needs.
Allows for seamless connection with a variety of tube materials
Incorporates a reliable insert mechanism that prevents tube slip
Designed for use under a wide range of pressures
Ensures minimal tightening torque for effortless installation
Features a durable construction that supports long-term use
Promotes improved workability by enhancing connection efficiency
Offers excellent performance across various ambient temperatures
Facilitates quick assembly and disassembly for maintenance
Incorporates a reliable insert mechanism that prevents tube slip
Designed for use under a wide range of pressures
Ensures minimal tightening torque for effortless installation
Features a durable construction that supports long-term use
Promotes improved workability by enhancing connection efficiency
Offers excellent performance across various ambient temperatures
Facilitates quick assembly and disassembly for maintenance
Related links
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06B-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08N-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-03
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH04-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-02

