SMC KF Series Male Connector, 8 mm to R 1/8, Threaded-to-Tube Connection Style, KFH08U-01
- RS Stock No.:
- 365-582
- Mfr. Part No.:
- KFH08U-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£15.17
(exc. VAT)
£18.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.17 | £1.517 |
*price indicative
- RS Stock No.:
- 365-582
- Mfr. Part No.:
- KFH08U-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KF | |
| Model Number p | KFH08U-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KF | ||
Model Number p KFH08U-01 | ||
- COO (Country of Origin):
- CN
The SMC insert fitting offers a reliable and robust solution for connecting tubing with a notable ease of installation. Designed specifically for use with nylon, soft nylon, and polyurethane tubing, it possesses a strong retaining force that ensures the stability of connections under varied operating conditions. The innovative insert mechanism is crafted to prevent slippage while maintaining a secure grip on the tube from both inside and outside. The exceptional design accommodates a variety of tubing sizes and is suitable for applications demanding high pressure and vacuum resistance, making it an invaluable asset in pneumatic systems. Engineered for efficiency, it showcases a low tightening torque, allowing for quick and effortless installation while ensuring consistent performance.
Provides a strong retaining force to secure tubing effectively
Compatible with nylon, soft nylon, and polyurethane tubing
Hermetic connections prevent unwanted slippage during pressure changes
Designed for high-pressure applications and operates under vacuum conditions
Facilitates quick assembly with low tightening torque
Resistance to various environmental conditions enhances durability
User-friendly installation process, reducing downtime during setup
Versatile design that fits a range of tubing diameters
Compatible with nylon, soft nylon, and polyurethane tubing
Hermetic connections prevent unwanted slippage during pressure changes
Designed for high-pressure applications and operates under vacuum conditions
Facilitates quick assembly with low tightening torque
Resistance to various environmental conditions enhances durability
User-friendly installation process, reducing downtime during setup
Versatile design that fits a range of tubing diameters
Related links
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08N-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFL04-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH06-03
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01S
- SMC KF Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12U-04
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12N-02

