SMC KF Series Male Connector, 8 mm to R 1/8, Threaded-to-Tube Connection Style, KFH08N-01
- RS Stock No.:
- 365-581
- Mfr. Part No.:
- KFH08N-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£15.17
(exc. VAT)
£18.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.17 | £1.517 |
*price indicative
- RS Stock No.:
- 365-581
- Mfr. Part No.:
- KFH08N-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KF | |
| Model Number p | KFH08N-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KF | ||
Model Number p KFH08N-01 | ||
- COO (Country of Origin):
- CN
The SMC KFH series connectors are precision-engineered fittings designed for seamless integration with nylon, soft nylon, and polyurethane tubes. This male connector offers unparalleled reliability and simplicity in fluid handling applications. Its robust design ensures a secure grip that prevents tube slippage, allowing for effective and secure connections under a range of operating pressures, making it ideal for various pneumatic systems. Constructed from high-quality materials, it combines durability with ease of use, ensuring a long-lasting, functional solution for your piping needs. The intuitive installation process requires minimal tools, allowing for quick assembly and disassembly, enhancing workflow efficiency. With its ease of use and performance, this fitting is suitable for both professional and industrial applications, delivering dependable results every time.
Designed for compatibility with a wide range of tubing materials
User-friendly installation that enhances operational efficiency
Robust construction for reliable performance and longevity
Maintains a secure connection to prevent leaks
Versatile usage in various pneumatic applications
User-friendly installation that enhances operational efficiency
Robust construction for reliable performance and longevity
Maintains a secure connection to prevent leaks
Versatile usage in various pneumatic applications
Related links
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFL04-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08N-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH06-03
- SMC KF Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12U-04
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12N-02

