SMC KF Series Male Connector, 12 mm to R 1/4, Threaded-to-Tube Connection Style, KFH12N-02
- RS Stock No.:
- 365-592
- Mfr. Part No.:
- KFH12N-02
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£11.87
(exc. VAT)
£14.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.87 | £2.374 |
*price indicative
- RS Stock No.:
- 365-592
- Mfr. Part No.:
- KFH12N-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KF | |
| Model Number p | KFH12N-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KF | ||
Model Number p KFH12N-02 | ||
- COO (Country of Origin):
- CN
The SMC high-performance insert fitting is designed to provide reliable connections in pneumatic systems, ensuring seamless operation across various applications. Crafted with precision engineering, it features a robust construction that accommodates various tubing materials, making it versatile for use in industries ranging from automation to manufacturing. The innovative design employs a union nut that optimally secures the tubing, preventing any unintended disconnections. This fitting simplifies installation processes while maintaining the integrity of the system under varying pressure and temperature conditions. It's an essential component for enhancing the efficiency and effectiveness of pneumatic piping.
Facilitates easy tube connection and disconnection, enhancing operational flexibility
Designed for a wide range of compatible tubing materials, including nylon and polyurethane
Offers a low tightening torque mechanism, allowing for simpler assembly without compromising on reliability
Prevents tube sliding, ensuring stability during operation and assembly
Exhibits excellent performance across a broad temperature range, augmenting its adaptability
Complies with industry standards, reaffirming its reliability in various applications
Lightweight construction aids in minimizing overall system weights
Ideal for applications that require consistent performance under challenging conditions
Designed for a wide range of compatible tubing materials, including nylon and polyurethane
Offers a low tightening torque mechanism, allowing for simpler assembly without compromising on reliability
Prevents tube sliding, ensuring stability during operation and assembly
Exhibits excellent performance across a broad temperature range, augmenting its adaptability
Complies with industry standards, reaffirming its reliability in various applications
Lightweight construction aids in minimizing overall system weights
Ideal for applications that require consistent performance under challenging conditions
Related links
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12U-04
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH04-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFL04-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08N-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH06-03
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-02

