SMC KF Series Male Connector, 4 mm to R 1/4, Threaded-to-Tube Connection Style, KFH04-02
- RS Stock No.:
- 365-576
- Mfr. Part No.:
- KFH04-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£16.58
(exc. VAT)
£19.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.58 | £1.658 |
*price indicative
- RS Stock No.:
- 365-576
- Mfr. Part No.:
- KFH04-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KF | |
| Model Number p | KFH04-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KF | ||
Model Number p KFH04-02 | ||
- COO (Country of Origin):
- CN
The SMC male connector, part of the Series KF, exemplifies precision engineering designed to ensure robust and reliable tube connections in pneumatic applications. Its durable construction facilitates optimal performance while maintaining high retaining force, making it a trusted choice for seamless integration in various systems. With compatibility for a range of tubing materials, including nylon and polyurethane, this connector effectively supports a broad spectrum of operational needs, from vacuum to high-pressure environments. The innovative design not only enhances the ease of installation but also provides excellent sealing capabilities, significantly reducing the risk of leaks. Experience enhanced reliability and productivity with this industry-leading connection solution, tailored specifically for the demands of modern pneumatic systems.
Designed to deliver an impressive retaining force across a variety of tubing types
Provides a reliable connection that prevents slipping, ensuring consistent performance
Low tightening torque requirements for quick and efficient installation
Constructed with a resin ferrule to minimise risk of damage during maintenance
Capable of accommodating operational pressures up to 1.0 MPa
Compatible with both nylon and soft nylon tubing, enhancing versatility
Features a robust, compact design that promotes ease of handling
Engineered for use in applications requiring high reliability and minimal downtime
Provides a reliable connection that prevents slipping, ensuring consistent performance
Low tightening torque requirements for quick and efficient installation
Constructed with a resin ferrule to minimise risk of damage during maintenance
Capable of accommodating operational pressures up to 1.0 MPa
Compatible with both nylon and soft nylon tubing, enhancing versatility
Features a robust, compact design that promotes ease of handling
Engineered for use in applications requiring high reliability and minimal downtime
Related links
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12N-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFL04-01
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL08U-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08N-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH04-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12U-04

