SMC KF Series Elbow Fitting, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KFL08U-02
- RS Stock No.:
- 366-070
- Mfr. Part No.:
- KFL08U-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£30.92
(exc. VAT)
£37.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.92 | £3.092 |
*price indicative
- RS Stock No.:
- 366-070
- Mfr. Part No.:
- KFL08U-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KF | |
| Model Number p | KFL08U-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KF | ||
Model Number p KFL08U-02 | ||
- COO (Country of Origin):
- CN
The SMC robust and versatile male elbow connector, designed to streamline air piping systems while ensuring maximum reliability and ease of use. This connector is specifically crafted for compatibility with nylon, soft nylon, and polyurethane tubing, making it an excellent choice for a wide range of applications across various industries. Constructed from high-quality materials, it is engineered to withstand demanding conditions, delivering a stable and secure connection. The unique swivel feature enhances the flexibility of installations by allowing adjustments even after the connector has been secured. With a foolproof design that prioritises efficiency, this fitting is ideal for projects that require precision and high performance.
Facilitates easy installation at right angles to female threads
Swivel design permits adjustments post-installation without compromising on the connection
Constructed from durable materials to ensure a long service life
Compatible with various tubing materials, allowing versatile application
Low profile design helps in saving space while maintaining functionality
Provides a secure fit to prevent leaks and ensure optimum performance
Swivel design permits adjustments post-installation without compromising on the connection
Constructed from durable materials to ensure a long service life
Compatible with various tubing materials, allowing versatile application
Low profile design helps in saving space while maintaining functionality
Provides a secure fit to prevent leaks and ensure optimum performance
Related links
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL08N-02
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL10U-02
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL06-02
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-02
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL08-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-02
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL08-02
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL08-02

