SMC KF Series Elbow Fitting, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KFL08N-02
- RS Stock No.:
- 366-069
- Mfr. Part No.:
- KFL08N-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£30.92
(exc. VAT)
£37.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.92 | £3.092 |
*price indicative
- RS Stock No.:
- 366-069
- Mfr. Part No.:
- KFL08N-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KF | |
| Model Number p | KFL08N-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KF | ||
Model Number p KFL08N-02 | ||
- COO (Country of Origin):
- CN
The SMC embodies precision engineering tailored for seamless connectivity in pneumatic systems. Crafted with utmost attention to detail, this male elbow fitting ensures reliable performance at right angles. Its robust construction enhances durability while maintaining an optimal flow of air through tubing, crucial for efficient operation. Designed to accommodate various tubing materials, it readily integrates into existing setups, providing versatility for diverse applications. The fittings aesthetic yet functional design ensures compatibility without compromising on performance, making it an essential component for engineers seeking both effectiveness and simplicity in their pneumatic configurations.
Designed for right-angle piping, ensuring space-efficient installations
Constructed to support various tubing materials, enhancing flexibility in application
Robust body material ensures longevity and endurance under pressure
Facilitates consistent air flow, optimising system efficiency
User-friendly design allows for quick and straightforward installation
Eliminates the need for additional fittings or adapters, simplifying the setup process
Constructed to support various tubing materials, enhancing flexibility in application
Robust body material ensures longevity and endurance under pressure
Facilitates consistent air flow, optimising system efficiency
User-friendly design allows for quick and straightforward installation
Eliminates the need for additional fittings or adapters, simplifying the setup process
Related links
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL08U-02
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL10U-02
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL06-02
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-02
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL08-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-02
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL08-02
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL08-02

