SMC DL Series Elbow Fitting, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, DL08-02
- RS Stock No.:
- 365-421
- Mfr. Part No.:
- DL08-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£22.75
(exc. VAT)
£27.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.75 | £2.275 |
*price indicative
- RS Stock No.:
- 365-421
- Mfr. Part No.:
- DL08-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | DL | |
| Model Number p | DL08-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series DL | ||
Model Number p DL08-02 | ||
- COO (Country of Origin):
- CN
The SMC swivel elbow is a vital component designed for efficient and versatile piping solutions in pneumatic systems. Engineered to allow for flexible orientation, this fitting facilitates easy connection at right angles, ensuring that installations remain streamlined and free from obstructions. The unique swivel design allows it to adapt to various orientations, thereby enhancing the overall efficiency and effectiveness of air transport throughout the system. With its robust construction, it is particularly suitable for tight spaces and complex layouts, eliminating the potential for kinks or blockages. This ensures that your pneumatic applications operate smoothly and reliably, maximising uptime and productivity in your operations.
Constructed from high-quality materials for enhanced durability
Facilitates easy installation with its user-friendly design
Offers a robust connection that ensures a secure fit without leaks
The swivel function allows for flexible pipe route adjustments
Ideal for use in limited space applications, enhancing versatility
Suitable for a wide range of tubing sizes, providing compatibility with various systems
Facilitates easy installation with its user-friendly design
Offers a robust connection that ensures a secure fit without leaks
The swivel function allows for flexible pipe route adjustments
Ideal for use in limited space applications, enhancing versatility
Suitable for a wide range of tubing sizes, providing compatibility with various systems
Related links
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-01
- SMC DL Series Elbow Fitting Threaded Connection Style, DL08-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL12-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL12-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-03
