SMC DL Series Elbow Fitting, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, DL06-01
- RS Stock No.:
- 364-274
- Mfr. Part No.:
- DL06-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£18.62
(exc. VAT)
£22.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.62 | £1.862 |
*price indicative
- RS Stock No.:
- 364-274
- Mfr. Part No.:
- DL06-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | DL | |
| Model Number p | DL06-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series DL | ||
Model Number p DL06-01 | ||
- COO (Country of Origin):
- CN
The SMC male elbow fitting is engineered for seamless connections in pneumatic systems, effortlessly navigating at right angles to female threads with its swivel capability. Featuring a robust design, it ensures a secure fit while accommodating a wide range of tubing materials, making it ideal for diverse applications in industrial settings. The male elbow's efficient flow dynamics help to minimise pressure drops, contributing to an optimised system performance. Its compatibility with various sizes and styles means it can adapt to existing systems without hassle, simplifying installation and maintenance. Durable materials provide longevity even under rigorous conditions, ensuring reliability over time.
Swivel design allows for flexibility during installation
High-quality construction ensures durability and resilience
Optimised flow path reduces pressure loss in the system
Compatible with several tubing materials for versatile use
Designed for easy integration into existing pneumatic systems
High-quality construction ensures durability and resilience
Optimised flow path reduces pressure loss in the system
Compatible with several tubing materials for versatile use
Designed for easy integration into existing pneumatic systems
Related links
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-02
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-01S
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL04-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL12-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-02
