SMC DL Series Elbow Fitting, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, DL08-01
- RS Stock No.:
- 365-419
- Mfr. Part No.:
- DL08-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£22.75
(exc. VAT)
£27.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.75 | £2.275 |
*price indicative
- RS Stock No.:
- 365-419
- Mfr. Part No.:
- DL08-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | DL | |
| Model Number p | DL08-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series DL | ||
Model Number p DL08-01 | ||
- COO (Country of Origin):
- CN
The SMC self-align fittings range is engineered for precision and reliability in various piping applications. With its robust construction, this model is designed to offer exceptional performance when connecting tubes at right angles to female threads. Its unique design features an effective swivel mechanism that allows for easy adjustment without compromising stability. Ideal for industrial environments, it provides a secure fit for a variety of tubing materials, making it a versatile choice for engineers seeking reliable fluid power solutions. The innovative design contributes to reduced installation time, making it a preferred option in fast-paced settings. This fitting ensures a leak-proof connection essential for maintaining system integrity, thereby supporting efficient operations in diverse applications.
Designed to connect tubes at precise angles, enhancing fluid flow dynamics
Swivels in any direction for versatile installation options
Constructed to handle a maximum operating pressure of 1.0 MPa
Compatible with various tubing materials, ensuring broad application usage
Promotes low flow resistance contributing to energy efficiency
Lightweight yet durable, facilitating ease of handling and installation
Prevents tube deformation, ensuring a longer service life
Accommodates a wide range of tubing sizes for flexibility in designs
Swivels in any direction for versatile installation options
Constructed to handle a maximum operating pressure of 1.0 MPa
Compatible with various tubing materials, ensuring broad application usage
Promotes low flow resistance contributing to energy efficiency
Lightweight yet durable, facilitating ease of handling and installation
Prevents tube deformation, ensuring a longer service life
Accommodates a wide range of tubing sizes for flexibility in designs
Related links
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-02
- SMC DL Series Elbow Fitting Threaded Connection Style, DL08-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL04-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL12-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-02

