SMC DL Series Elbow Fitting, Tube 8 to 8 mm, Threaded Connection Style, DL08-02S
- RS Stock No.:
- 623-229
- Mfr. Part No.:
- DL08-02S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£25.92
(exc. VAT)
£31.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.92 | £2.592 |
*price indicative
- RS Stock No.:
- 623-229
- Mfr. Part No.:
- DL08-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Tube 8 | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded | |
| Manufacturer Series | DL | |
| Model Number p | DL08-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Tube 8 | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded | ||
Manufacturer Series DL | ||
Model Number p DL08-02S | ||
- COO (Country of Origin):
- CN
The SMC Self-aligning elbow connector is expertly designed for seamless integration into pneumatic systems, ensuring a robust and reliable connection at right angles. Crafted specifically for use with soft copper and nylon tubes, it features a flared ridge ferrule that provides exceptional holding power, while also preventing accidental loss during installation. Engineered with precision, this connector not only accommodates a wide range of tube sizes but also ensures low flow resistance for optimal efficiency. The threaded portion complies with industry standards, delivering a secure fit that instills confidence in every application. Whether youre managing air flow in a complex system or setting up a straightforward arrangement, this component stands out for its durability and innovative design.
Designed to allow for 90-degree connections, enhancing system flexibility
Flared ridge ferrule prevents loss during tube insertion
Compatible with various tube materials, providing versatility
Low flow resistance optimizes fluid dynamics in the system
Flared ridge ferrule prevents loss during tube insertion
Compatible with various tube materials, providing versatility
Low flow resistance optimizes fluid dynamics in the system
Related links
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-01
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-02S
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-01S
- SMC DL Series Elbow Fitting Threaded Connection Style, DL04-01S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-04
