SMC DL Series Elbow Fitting, Tube 6/4 to G 1/4, Threaded-to-Tube Connection Style, DL10-02S
- RS Stock No.:
- 623-230
- Mfr. Part No.:
- DL10-02S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£34.75
(exc. VAT)
£41.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.75 | £3.475 |
*price indicative
- RS Stock No.:
- 623-230
- Mfr. Part No.:
- DL10-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Tube 6/4 | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 | |
| Manufacturer Series | DL | |
| Model Number p | DL10-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Tube 6/4 | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 | ||
Manufacturer Series DL | ||
Model Number p DL10-02S | ||
- COO (Country of Origin):
- CN
The SMC Male run tee fitting is engineered for seamless integration within pneumatic systems, facilitating efficient branching of tubes in tight spaces. With its innovative design, this fitting allows for a robust connection that directs air flow effectively. Built to endure the rigors of industrial applications, it features a strong yet lightweight construction, ensuring reliability without adding unnecessary bulk to your installations. This fitting is specifically crafted to accommodate a range of tube diameters, allowing for versatile usage across various applications. Its compatibility with both male and female threads simplifies the installation process, providing a hassle-free experience for users. The attention to detail in engineering ensures minimal air resistance, further enhancing system performance.
Designed to branch lines in both 90-degree directions for versatile application
Constructed from high-quality materials for durability and reliability
The threading compatibility ensures easy integration with existing systems
Prevents leakage with precision engineering that maintains a tight seal
Constructed from high-quality materials for durability and reliability
The threading compatibility ensures easy integration with existing systems
Prevents leakage with precision engineering that maintains a tight seal
Related links
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-02
- SMC DL Series Elbow Fitting Threaded Connection Style, DL04-01S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-04
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-01S
- SMC DL Series Elbow Fitting Threaded Connection Style, DL08-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-02
