SMC DL Series Elbow Fitting, 6 mm to R 1/4 Male, Threaded-to-Tube Connection Style, DL06-02
- RS Stock No.:
- 365-418
- Mfr. Part No.:
- DL06-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£20.92
(exc. VAT)
£25.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.92 | £2.092 |
*price indicative
- RS Stock No.:
- 365-418
- Mfr. Part No.:
- DL06-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | DL | |
| Model Number p | DL06-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series DL | ||
Model Number p DL06-02 | ||
- COO (Country of Origin):
- CN
The SMC self-align fitting from SMC Pneumatics exemplifies precision engineering and innovative design, specifically tailored for seamless integration in piping systems. With its robust construction, the fitting is designed to accommodate both soft copper and nylon tubing, ensuring versatility for various applications. The internal design features a flared I.D. that not only minimises flow resistance but also prevents deformation of the tube during assembly. Furthermore, the fittings secure nut section guarantees a firm grip, vital for maintaining pressure integrity in atmospheric conditions. Optimal performance is achieved without compromising on safety, making this fitting an ideal choice for professionals seeking reliability and efficiency in pneumatic systems.
Constructed from durable materials to resist breakage and corrosion
Designed for ease of installation, reducing downtime
Effective tube support system prevents accidental dislodgment during use
Compatible with a wide range of tubing O.D.s for diverse applications
Provides low flow resistance for enhanced system efficiency
Allows for quick connection and disconnection without tools
Suitable for use in high-pressure environments, ensuring operational integrity
Designed for ease of installation, reducing downtime
Effective tube support system prevents accidental dislodgment during use
Compatible with a wide range of tubing O.D.s for diverse applications
Provides low flow resistance for enhanced system efficiency
Allows for quick connection and disconnection without tools
Suitable for use in high-pressure environments, ensuring operational integrity
Related links
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-01
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-01S
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL12-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-01
