SMC DL Series Elbow Fitting, 12 mm to R 1/4 Male, Threaded-to-Tube Connection Style, DL12-02
- RS Stock No.:
- 365-426
- Mfr. Part No.:
- DL12-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£45.41
(exc. VAT)
£54.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.41 | £4.541 |
*price indicative
- RS Stock No.:
- 365-426
- Mfr. Part No.:
- DL12-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | DL | |
| Model Number p | DL12-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series DL | ||
Model Number p DL12-02 | ||
- COO (Country of Origin):
- CN
The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings.
Accepts nylon and urethane tubes
Related links
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL12-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-04
