SMC DL Series Elbow Fitting, Tube 6 to 6 mm, Threaded Connection Style, DL06-01S
- RS Stock No.:
- 623-227
- Mfr. Part No.:
- DL06-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£20.75
(exc. VAT)
£24.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.75 | £2.075 |
*price indicative
- RS Stock No.:
- 623-227
- Mfr. Part No.:
- DL06-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Tube 6 | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded | |
| Manufacturer Series | DL | |
| Model Number p | DL06-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Tube 6 | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded | ||
Manufacturer Series DL | ||
Model Number p DL06-01S | ||
- COO (Country of Origin):
- CN
The SMC Self-aligning male elbow fitting is designed for versatility in connecting tubing at a right angle, providing seamless transitions in piping layouts. Engineered to accommodate soft copper and nylon tubing, this fitting delivers robust performance in demanding applications. The hardened ridge ferrule ensures durability and prevents breakage during tightening, offering a reliable solution to minimize leaks and optimize efficiency. With a user-friendly design, the fitting allows for simple installation and connection, making it ideal for various pneumatic systems. Its innovative thread design and metallic style create a strong hold, while its compact form factor helps preserve valuable space in equipment setups.
Designed for smooth connections in tight spaces
Durable construction enhances longevity in service
Prevents tubing deformation and maintains integrity under pressure
Compatible with a broad range of tube materials for versatile applications
Durable construction enhances longevity in service
Prevents tubing deformation and maintains integrity under pressure
Compatible with a broad range of tube materials for versatile applications
Related links
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-02
- SMC DL Series Elbow Fitting Threaded Connection Style, DL04-01S
- SMC DL Series Elbow Fitting Threaded Connection Style, DL08-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-04
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-02
