SMC DL Series Elbow Fitting, Tube 6/4 to 4 mm, Threaded Connection Style, DL04-01S
- RS Stock No.:
- 623-226
- Mfr. Part No.:
- DL04-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£19.92
(exc. VAT)
£23.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.92 | £1.992 |
*price indicative
- RS Stock No.:
- 623-226
- Mfr. Part No.:
- DL04-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Tube 6/4 | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded | |
| Manufacturer Series | DL | |
| Model Number p | DL04-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Tube 6/4 | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded | ||
Manufacturer Series DL | ||
Model Number p DL04-01S | ||
- COO (Country of Origin):
- CN
The SMC Male elbow fitting is designed for seamless piping at right angles, ensuring efficient connections for air and fluid control applications. The robust construction provides reliable sealing and durability, making it the ideal choice for industries requiring high performance and safety in pneumatic systems. Designed with a focus on functionality and ease of installation, the fitting features precise threading which enhances compatibility with a range of tube materials. Its swivel design allows for flexibility during installation, minimizing stress on the tubing and ensuring longevity. A trusted solution for professionals, this fitting stands out as a quality component for a variety of pneumatic applications.
Engineered for optimal air flow with minimal resistance
Constructed from high-quality materials for enhanced durability
Designed to fit a wide range of tube sizes, making it versatile
Swivel feature allows for flexibility during installation
Constructed from high-quality materials for enhanced durability
Designed to fit a wide range of tube sizes, making it versatile
Swivel feature allows for flexibility during installation
Related links
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-01S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL04-01
- SMC DL Series Elbow Fitting Threaded Connection Style, DL06-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-02S
- SMC DL Series Elbow Fitting Threaded Connection Style, DL08-02S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-04
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-02
