SMC DL Series Elbow Fitting, 4 mm to R 1/8 Male, Threaded-to-Tube Connection Style, DL04-01
- RS Stock No.:
- 364-273
- Mfr. Part No.:
- DL04-01
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 364-273
- Mfr. Part No.:
- DL04-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | DL | |
| Model Number p | DL04-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series DL | ||
Model Number p DL04-01 | ||
- COO (Country of Origin):
- CN
The SMC male elbow connector is designed for seamless integration within pneumatic systems, facilitating efficient fluid flow while maintaining reliability. Its robust construction ensures durability, preventing breakage under pressure during operation. The fitting supports a range of tubing dimensions, offering flexibility for various applications. Its angle facilitates piping at right angles to female threads, making it an essential component for branching lines in compressed air systems. The innovative design includes a self-aligning mechanism that provides ease of installation, while the inclusion of a tightening nut enhances security during operation. With a focus on quality, this connector is built to withstand demanding conditions, ensuring optimal performance across diverse environments.
Robust design to withstand harsh operational environments
Facilitates seamless connection at right angles for efficient piping
Self-aligning mechanism ensures hassle-free installation
Includes a tightening nut for enhanced security during use
Versatile compatibility with various tubing dimensions
Maximises fluid flow efficiency, reducing pressure drops
Constructed from high-quality materials for long-lasting durability
Facilitates seamless connection at right angles for efficient piping
Self-aligning mechanism ensures hassle-free installation
Includes a tightening nut for enhanced security during use
Versatile compatibility with various tubing dimensions
Maximises fluid flow efficiency, reducing pressure drops
Constructed from high-quality materials for long-lasting durability
Related links
- SMC DL Series Elbow Fitting Threaded Connection Style, DL04-01S
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-01
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL12-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-03
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL08-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL12-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-02
