SMC KF Series Elbow Fitting, 10 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KFL10U-02
- RS Stock No.:
- 366-071
- Mfr. Part No.:
- KFL10U-02
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£17.54
(exc. VAT)
£21.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.54 | £3.508 |
*price indicative
- RS Stock No.:
- 366-071
- Mfr. Part No.:
- KFL10U-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KF | |
| Model Number p | KFL10U-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KF | ||
Model Number p KFL10U-02 | ||
- COO (Country of Origin):
- CN
The SMC male elbow fitting in the Series KF is designed for effective piping in a variety of industrial applications. Its robust design ensures a secure connection while enabling pipe routing at right angles to female threads. This fitting is crafted to cater to a wide range of tubing materials, thus ensuring versatility across different uses. The fitting features rigorous construction that guarantees durability and performance, making it an essential component for pneumatic systems. With its precise engineering, it optimally connects tubing while maintaining minimal leakage risk, providing peace of mind for system integrity. This fitting is the ideal solution for operators looking to enhance or maintain their systems with reliability and efficiency in mind.
Designed for right-angle connections, facilitating smooth and efficient piping
Engineered from high-quality materials for superior durability and corrosion resistance
Compatible with a diverse range of tubing options, enhancing system versatility
Low tightening torque requirements streamline installation and maintenance
Provides a robust seal to minimise the risk of leakage, ensuring system integrity
A compact design allows for space-saving installations in tight areas
The fitting allows for easy assembly and disassembly, enhancing user convenience
Suitable for various pressures, catering to both standard and specialised applications
Engineered from high-quality materials for superior durability and corrosion resistance
Compatible with a diverse range of tubing options, enhancing system versatility
Low tightening torque requirements streamline installation and maintenance
Provides a robust seal to minimise the risk of leakage, ensuring system integrity
A compact design allows for space-saving installations in tight areas
The fitting allows for easy assembly and disassembly, enhancing user convenience
Suitable for various pressures, catering to both standard and specialised applications
Related links
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL08N-02
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL08U-02
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL06-02
- SMC KF Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-02
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGV10-02S
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L10-02GS

