Subtotal (1 bag of 2 units)*
£23.52
(exc. VAT)
£28.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.52 | £11.76 |
*price indicative
- RS Stock No.:
- 365-276
- Mfr. Part No.:
- KQ2L10-02GS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Thread Seal Male Elbow with Sealant | |
| Connection Size A | 10 mm | |
| Connection Type A | R 1/4 Male | |
| Connection Type B | Male | |
| Connection Size B | 1/4 in | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Material | Polybutylene Terephthalate Resin, Brass, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Nickel Plated, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/4 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Thread Seal Male Elbow with Sealant | ||
Connection Size A 10 mm | ||
Connection Type A R 1/4 Male | ||
Connection Type B Male | ||
Connection Size B 1/4 in | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Material Polybutylene Terephthalate Resin, Brass, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Nickel Plated, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/4 Male | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series, KQ2H10-02GS R 1/4 Male Male
- SMC KQ2 Series, KQ2L12-02GS R 1/4 Male Male
- SMC KQ2 Series, KQ2H12-02GS R 1/4 Male Male
- SMC KQ2 Series, KQ2L10-02A R 1/4 Male Male
- SMC KQ2 Series, KQ2L10-02NP R 1/4 Male Male
- SMC KQ2 Series, KQ2S08-02GS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2L10-U02N Uni 1/4 Male Male
- SMC KQ2 Series, KQ2S10-02GS R 1/4 Male Threaded


