SMC KQ2 Series, KQ2L10-03NP Pneumatic Fitting, Brass, Polybutylene Terephthalate Resin, Stainless Steel Brass, Nickel
- RS Stock No.:
- 365-279
- Mfr. Part No.:
- KQ2L10-03NP
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£27.08
(exc. VAT)
£32.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £27.08 | £5.416 |
*price indicative
- RS Stock No.:
- 365-279
- Mfr. Part No.:
- KQ2L10-03NP
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Thread Seal Male Elbow with Sealant | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 10 mm | |
| Connection Type B | Male | |
| Connection Size B | R 3/8 Male | |
| Connection Type | Threaded-to-Tube | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Nickel Plated, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2L10-03NP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Thread Seal Male Elbow with Sealant | ||
Connection Type A R 3/8 Male | ||
Connection Size A 10 mm | ||
Connection Type B Male | ||
Connection Size B R 3/8 Male | ||
Connection Type Threaded-to-Tube | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Nickel Plated, White | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2L10-03NP | ||
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2L Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel


