Subtotal (1 bag of 2 units)*
£23.52
(exc. VAT)
£28.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.52 | £11.76 |
*price indicative
- RS Stock No.:
- 365-274
- Mfr. Part No.:
- KQ2L10-01GS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Thread Seal Male Elbow with Sealant | |
| Connection Size A | 10 mm | |
| Connection Type A | R 1/8 Male | |
| Connection Type B | Male | |
| Connection Size B | 1/4 in | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Nickel Plated, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/8 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Thread Seal Male Elbow with Sealant | ||
Connection Size A 10 mm | ||
Connection Type A R 1/8 Male | ||
Connection Type B Male | ||
Connection Size B 1/4 in | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Nickel Plated, White | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/8 Male | ||
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series, KQ2H10-01GS R 1/8 Male Male
- SMC KQ2 Series, KQ2H06-01GS R 1/8 Male Male
- SMC KQ2 Series, KQ2S10-01GS R 1/8 Male Threaded
- SMC KQ2 Series, KQ2H08-01GS R 1/8 Male
- SMC KQ2 Series, KQ2L10-01AS-X35 R 1/8 Male Threaded
- SMC KQ2 Series, KQ2S08-01GS R 1/8 Threaded
- SMC KQ2 Series, KQ2L08-01GS R 1/8 Push-in
- SMC KQ2 Series, KQ2L10-03A R 3/8 Male Male


