SMC KQ2 Series Elbow Fitting, 10 mm to R 1/2 Male, Threaded-to-Tube Connection Style, KQ2L10-04GS
- RS Stock No.:
- 365-280
- Mfr. Part No.:
- KQ2L10-04GS
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£24.28
(exc. VAT)
£29.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.28 | £12.14 |
*price indicative
- RS Stock No.:
- 365-280
- Mfr. Part No.:
- KQ2L10-04GS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 1/2 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L10-04GS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 1/2 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L10-04GS | ||
- COO (Country of Origin):
- JP
The SMC innovative push-to-connect fitting designed to streamline pneumatic systems with precision and efficiency. Ideal for compressed air applications, this fitting boasts an ergonomic design that ensures effortless installation and maintenance. Its robust construction makes it suitable for various industrial environments, offering reliability and longevity. With a unique blend of performance and simplicity, this fitting provides a secure connection that enhances overall system functionality. The smooth bore design facilitates optimal airflow, ensuring that operations run smoothly without unnecessary disruptions. Users will appreciate how this component fits seamlessly into existing setups, promoting greater productivity and reducing downtime. This product represents a perfect solution for those seeking high-quality performance in pneumatic applications.
Designed for easy and quick installation, reducing setup time
Constructed from durable materials for enhanced longevity in harsh conditions
Provides a secure and leak-free connection to prevent air loss
Compatible with a wide range of tubing sizes for flexible system integration
Ergonomically designed to simplify handling and connections
Optimised flow characteristics to ensure efficient operation
Resistant to chemicals and external contaminants, enhancing reliability
Constructed from durable materials for enhanced longevity in harsh conditions
Provides a secure and leak-free connection to prevent air loss
Compatible with a wide range of tubing sizes for flexible system integration
Ergonomically designed to simplify handling and connections
Optimised flow characteristics to ensure efficient operation
Resistant to chemicals and external contaminants, enhancing reliability
Related links
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L10-G04N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L10-03NP
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L10-02GS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L10-02A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L10-03GS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L10-03AP
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L10-01GS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L10-G01N
